Spherical Bearing 1.500" (38.10mm) ID X 2.438" (61.91mm) OD X 1.312" (33.33mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEZ38ES

DigiKey Part Number
1995-1032-ND
Manufacturer
Manufacturer Product Number
GEZ38ES
Description
BEARING 1.5"IDX2.438"ODX1.312"W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spherical Bearing 1.500" (38.10mm) ID X 2.438" (61.91mm) OD X 1.312" (33.33mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Spherical Bearing
Inner Diameter
1.500" (38.10mm)
Outer Diameter
2.438" (61.91mm)
Width
1.312" (33.33mm)
Material
-
Static Load Rating
84379 lbs
Dynamic Load Rating
28129 lbs
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,28000 €11,28 €
59,76600 €48,83 €
109,22400 €92,24 €
258,59560 €214,89 €
508,17800 €408,90 €
1007,80380 €780,38 €
2507,36840 €1 842,10 €
5007,07828 €3 539,14 €
1 0006,81805 €6 818,05 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,53600 €