
175-P0-120-2R | |
|---|---|
DigiKey Part Number | 2473-175-P0-120-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P0-120-2R |
Description | HIGH AMP CB-TYPE III MANUAL 120A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 120A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-P0-120-2R Models |
Category | Current Rating (Amps) 120A |
Manufacturer Mechanical Products | Voltage Rating - DC 48 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 5 | 20,45800 € | 102,29 € |
| 9 | 19,32778 € | 173,95 € |
| 36 | 18,82611 € | 677,74 € |
| 72 | 18,19833 € | 1 310,28 € |
| 144 | 17,57090 € | 2 530,21 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 25,09200 € |

