MFR Recommended

SGAS15B15-P1J | |
|---|---|
DigiKey Part Number | 1866-SGAS15B15-P1J-ND |
Manufacturer | |
Manufacturer Product Number | SGAS15B15-P1J |
Description | AC/DC DESKTOP ADAPTER 15V 15W |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.15" L x 1.54" W x 1.09" H (80.0mm x 39.0mm x 27.7mm) |
Voltage - Output 15V | Approval Agency CB, CE, cULus, EAC, FCC, GS, TUV, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18B15-P1J | MEAN WELL USA Inc. | 37 | 1866-2061-ND | 11,93000 € | MFR Recommended |


