Enclosed DC DC Converter 1 Output 48V 10.4A 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-500D-48

DigiKey Part Number
1866-RSD-500D-48-ND
Manufacturer
Manufacturer Product Number
RSD-500D-48
Description
DC/DC CONVERTER 48V 499W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 10.4A 154V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
499W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
93%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C (With Derating)
Voltage - Input (Min)
67.2V
Mounting Type
Chassis Mount
Voltage - Input (Max)
154V
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, RCM
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1211,30000 €211,30 €
5201,32200 €1 006,61 €
10192,40800 €1 924,08 €
25186,84760 €4 671,19 €
Manufacturers Standard Package
Unit Price without VAT:211,30000 €
Unit Price with VAT:253,56000 €