
RSD-500B-48 | |
|---|---|
DigiKey Part Number | 1866-RSD-500B-48-ND |
Manufacturer | |
Manufacturer Product Number | RSD-500B-48 |
Description | DC/DC CONVERTER 48V 422W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 8.8A 33.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 422W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 16.8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 33.6V | Size / Dimension 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, RCM |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,30000 € | 211,30 € |
| 5 | 201,32200 € | 1 006,61 € |
| 10 | 192,40800 € | 1 924,08 € |
| 25 | 186,84760 € | 4 671,19 € |
| Unit Price without VAT: | 211,30000 € |
|---|---|
| Unit Price with VAT: | 253,56000 € |

