
RPT-75D | |
|---|---|
DigiKey Part Number | 1866-4107-ND |
Manufacturer | |
Manufacturer Product Number | RPT-75D |
Description | AC/DC CONVERTER 5V 24V 12V 73W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 79% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) |
Voltage - Output 2 24V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 12V | Minimum Load Required Yes |
Current - Output 1 5 A | Base Product Number |
Current - Output 2 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 5 | 21,84200 € | 109,21 € |
| 10 | 20,90800 € | 209,08 € |
| 25 | 20,31280 € | 507,82 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,54000 € |


