
DDR-480C-24 | |
|---|---|
DigiKey Part Number | 1866-DDR-480C-24-ND |
Manufacturer | |
Manufacturer Product Number | DDR-480C-24 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) |
DC Voltage - Input (Min) 33.6V | Approval Agency CB, CE, cURus, EAC |
DC Voltage - Input (Max) 67.2V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,17000 € | 186,17 € |
| 5 | 177,34000 € | 886,70 € |
| 10 | 169,48400 € | 1 694,84 € |
| 25 | 164,63000 € | 4 115,75 € |
| Unit Price without VAT: | 186,17000 € |
|---|---|
| Unit Price with VAT: | 223,40400 € |














