
PLD-25-1050 | |
|---|---|
DigiKey Part Number | 1866-3806-ND |
Manufacturer | |
Manufacturer Product Number | PLD-25-1050 |
Description | LED DRVR CC AC/DC 16-24V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 16 ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACD35-1400A | Recom Power | 5 | 945-2199-ND | 38,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 5 | 13,85400 € | 69,27 € |
| 10 | 13,25800 € | 132,58 € |
| 25 | 12,83360 € | 320,84 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,43600 € |

