42V 200 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-200E-42

DigiKey Part Number
1866-OWA-200E-42-ND
Manufacturer
Manufacturer Product Number
OWA-200E-42
Description
AC/DC DESKTOP ADAPTER 42V 200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42V 200 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
Europe
Output Connector
XLR Plug, 4 Pin
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord
Input Connector
CEE 7/7
Voltage - Input
180 ~ 264 VAC
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Voltage - Output
42V
Approval Agency
CB, CE, EAC, GS
Current - Output (Max)
4.75A
Standard Number
60335-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,52000 €52,52 €
550,05200 €250,26 €
1047,75700 €477,57 €
2546,43320 €1 160,83 €
Unit Price without VAT:52,52000 €
Unit Price with VAT:63,02400 €