
NTU-1700-248EU | |
|---|---|
DigiKey Part Number | 1866-NTU-1700-248EU-ND |
Manufacturer | |
Manufacturer Product Number | NTU-1700-248EU |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1700 W Power Output Continuous Inverter, UPS 1 AC Outlets CEE 7/7 Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output CEE 7/7 |
Series | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 1700 W |
Part Status Active | Power - Output Surge 3400 W |
Type Inverter, UPS | Remote Capability No |
Voltage - Output 230VAC | Region Utilized Europe |
Voltage - Input 48VDC | Size 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 € | 405,26 € |
| Unit Price without VAT: | 405,26000 € |
|---|---|
| Unit Price with VAT: | 486,31200 € |

