24VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets International
NTS-450-148UN
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-450-224UN

DigiKey Part Number
1866-NTS-450-224UN-ND
Manufacturer
Manufacturer Product Number
NTS-450-224UN
Description
INVERTER 450W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
1
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
450 W
Packaging
Box
Power - Output Surge
900 W
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
International
Voltage - Output
230VAC
Size
8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm)
Voltage - Input
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1117,58000 €117,58 €
5107,95600 €539,78 €
10104,06000 €1 040,60 €
Unit Price without VAT:117,58000 €
Unit Price with VAT:141,09600 €