



NTS-450-224EU | |
|---|---|
DigiKey Part Number | 1866-NTS-450-224EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-450-224EU |
Description | INVERTER 450W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 450 W |
Packaging Box | Power - Output Surge 900 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,58000 € | 117,58 € |
| 5 | 107,95600 € | 539,78 € |
| 10 | 104,06000 € | 1 040,60 € |
| Unit Price without VAT: | 117,58000 € |
|---|---|
| Unit Price with VAT: | 141,09600 € |

