
NPF-40-48 | |
|---|---|
DigiKey Part Number | 1866-3571-ND |
Manufacturer | |
Manufacturer Product Number | NPF-40-48 |
Description | LED DVR CCCV ACDC 28.8-48V 840MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 840mA 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 840mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 5 | 19,80200 € | 99,01 € |
| 10 | 18,95300 € | 189,53 € |
| 25 | 18,44280 € | 461,07 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,98400 € |

