Parametric Equivalent

NGE45E18-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE45E18-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE45E18-P1J |
Description | +18V/2.5A; 20AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) |
Voltage - Output 18V | Approval Agency CB, CE, EAC |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 45 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE65E18-P1J | MEAN WELL USA Inc. | 3 | 1866-NGE65E18-P1J-ND | 15,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 5 | 13,85400 € | 69,27 € |
| 10 | 13,25800 € | 132,58 € |
| 25 | 12,83360 € | 320,84 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,43600 € |


