Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-65-48ST

DigiKey Part Number
1866-MPM-65-48ST-ND
Manufacturer
Manufacturer Product Number
MPM-65-48ST
Description
AC/DC CONVERTER 48V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-30°C ~ 80°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
1.36 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,27000 €22,27 €
521,24800 €106,24 €
1020,31300 €203,13 €
2519,71760 €492,94 €
Unit Price without VAT:22,27000 €
Unit Price with VAT:26,72400 €