
MPM-45-5ST | |
|---|---|
DigiKey Part Number | 1866-MPM-45-5ST-ND |
Manufacturer | |
Manufacturer Product Number | MPM-45-5ST |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 80°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,89000 € | 19,89 € |
| 5 | 18,95200 € | 94,76 € |
| 10 | 18,10300 € | 181,03 € |
| 25 | 17,59280 € | 439,82 € |
| Unit Price without VAT: | 19,89000 € |
|---|---|
| Unit Price with VAT: | 23,86800 € |

