
RQB150W12-110S48 | |
|---|---|
DigiKey Part Number | 1866-RQB150W12-110S48-ND |
Manufacturer | |
Manufacturer Product Number | RQB150W12-110S48 |
Description | 150W,I/P:14-160VDC;O/P:48V@3.125 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.125A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 87.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 3.125A | Standard Number 62368-1 |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,66000 € | 133,66 € |
| 5 | 128,67600 € | 643,38 € |
| 10 | 126,58400 € | 1 265,84 € |
| Unit Price without VAT: | 133,66000 € |
|---|---|
| Unit Price with VAT: | 160,39200 € |

