
MD-100W | |
---|---|
DigiKey Part Number | 1866-MD-100W-ND |
Manufacturer | |
Manufacturer Product Number | MD-100W |
Description | CONFG DC PWR MOD 12V(11.4-13.2V) |
Customer Reference | |
Detailed Description | 12V (11.4 ~ 13.2V), 12V (11.4 ~ 13.2V) 101 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 11.4 V ~ 13.2 V | |
Current - Output 1 (Range) | 1 A ~ 5 A | |
Voltage - Output 2 (Supplier Preset) | 12 V | |
Voltage - Output 2 (Adj Range) | 11.4 V ~ 13.2 V | |
Current - Output 2 (Range) | 0 A ~ 5.8 A | |
Number of Positions | 1 | |
Power (Watts) | 101 W | |
Features | User Adjustable | |
Approval Agency | CB, CE, cURus, TUV | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,14000 € | 45,14 € |
Unit Price without VAT: | 45,14000 € |
---|---|
Unit Price with VAT: | 54,16800 € |