100 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-100U

DigiKey Part Number
1866-MD-100U-ND
Manufacturer
Manufacturer Product Number
MD-100U
Description
CONFIG DC PWR MOD DUAL 24V/5V
Customer Reference
Detailed Description
24V (22.8 ~ 26.4V), 5V (4.75 ~ 5.5V) 100 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1 (Range)
0.5 A ~ 3 A
Manufacturer
MEAN WELL USA Inc.
Voltage - Output 2 (Supplier Preset)
5 V
Series
Voltage - Output 2 (Adj Range)
4.75 V ~ 5.5 V
Packaging
Bulk
Current - Output 2 (Range)
0 A ~ 10 A
Part Status
Not For New Designs
Number of Positions
1
Type
DC Output Module
Power (Watts)
100 W
Number of Outputs
2
Features
User Adjustable
Voltage - Output 1 (Supplier Preset)
24 V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1 (Adj Range)
22.8 V ~ 26.4 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,11000 €46,11 €
Unit Price without VAT:46,11000 €
Unit Price with VAT:55,33200 €