LPF-25D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-25D-15

DigiKey Part Number
1866-3184-ND
Manufacturer
Manufacturer Product Number
LPF-25D-15
Description
LED DRVR CC AC/DC 8.25-15V 1.67A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.67A 8.25 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LPF-25D-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8.25 ~ 15V
Current - Output (Max)
1.67A
Power (Watts)
25 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,61000 €20,61 €
519,66400 €98,32 €
1018,80100 €188,01 €
2518,28320 €457,08 €
Unit Price without VAT:20,61000 €
Unit Price with VAT:24,73200 €