LDD-1200H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 4,60000 €
Datasheet
1.2A 2 ~ 46V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-1200H

DigiKey Part Number
1866-3095-ND
Manufacturer
Manufacturer Product Number
LDD-1200H
Description
LED DRIVER CC BUCK 2-46V 1.2A
Customer Reference
Detailed Description
1.2A 2 ~ 46V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.2A
Manufacturer
MEAN WELL USA Inc.
Dimming
PWM
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
97%
Type
Constant Current
Mounting Type
Through Hole
Topology
Buck
Package / Case
24-DIP Module, 9 Leads
Number of Outputs
1
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Voltage - Input (Min)
9V
Approval Agency
CE
Voltage - Input (Max)
52V
Base Product Number
Voltage - Output
2 ~ 46V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLDD-1200HMEAN WELL USA Inc.01866-NLDD-1200H-ND4,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes