
IDPV-45A-24 | |
|---|---|
DigiKey Part Number | 1866-IDPV-45A-24-ND |
Manufacturer | |
Manufacturer Product Number | IDPV-45A-24 |
Description | O/P 24V1.88A |
Customer Reference | |
Detailed Description | 1.88A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.88A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 45 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features OCP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 40°C |
Type Constant Voltage | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.72" L x 2.62" W x 0.87" H (120.0mm x 66.5mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-60-24 | MEAN WELL USA Inc. | 144 | 1866-3941-ND | 24,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 5 | 15,20400 € | 76,02 € |
| 10 | 14,72000 € | 147,20 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,66800 € |

