Similar

IDLC-25A-1050 | |
|---|---|
DigiKey Part Number | 1866-2922-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-25A-1050 |
Description | LED DRVR CC AC/DC 16.8-24V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 16.8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 90°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 16.8 ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF-25D-24 | MEAN WELL USA Inc. | 27 | 1866-3186-ND | 20,31000 € | Similar |


