700mA 171.4 ~ 342.8V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-240-700A

DigiKey Part Number
1866-2894-ND
Manufacturer
Manufacturer Product Number
HVGC-240-700A
Description
LED DRVR CC AC/DC 171.4-342.8V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 171.4 ~ 342.8V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
93.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
171.4 ~ 342.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,02000 €81,02 €
577,13400 €385,67 €
1073,78000 €737,80 €
2571,57400 €1 789,35 €
Unit Price without VAT:81,02000 €
Unit Price with VAT:97,22400 €