16A 15 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-480-30B

DigiKey Part Number
1866-2845-ND
Manufacturer
Manufacturer Product Number
HVG-480-30B
Description
LED DRVR CC/CV AC/DC 15-30V 16A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16A 15 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-480-30B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
480 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
94%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
15 ~ 30V
Base Product Number
Current - Output (Max)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1213,28000 €213,28 €
5203,06600 €1 015,33 €
10194,16100 €1 941,61 €
25188,57880 €4 714,47 €
Unit Price without VAT:213,28000 €
Unit Price with VAT:255,93600 €