


HLG-600H-36A | |
|---|---|
DigiKey Part Number | 1866-2576-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-36A |
Description | LED DRVR CC/CV AC/DC 30.6-37.8V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7A 30.6 ~ 37.8V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-36A Models |
Category | Current - Output (Max) 16.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 601 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30.6 ~ 37.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,40000 € | 174,40 € |
| 5 | 166,15800 € | 830,79 € |
| 10 | 158,76200 € | 1 587,62 € |
| 25 | 154,17280 € | 3 854,32 € |
| Unit Price without VAT: | 174,40000 € |
|---|---|
| Unit Price with VAT: | 209,28000 € |

