
RSDW10H-03 | |
|---|---|
DigiKey Part Number | 1866-RSDW10H-03-ND |
Manufacturer | |
Manufacturer Product Number | RSDW10H-03 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 43V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 8.25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 24,19200 € |

