8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-320H-36B

DigiKey Part Number
1866-2483-ND
Manufacturer
Manufacturer Product Number
HLG-320H-36B
Description
LED DRVR CC/CV AC/DC 18-36V 8.9A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-320H-36B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
320 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
95%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
36V
Base Product Number
Current - Output (Max)
8.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,48000 €84,48 €
580,48600 €402,43 €
1076,91600 €769,16 €
2574,70640 €1 867,66 €
Unit Price without VAT:84,48000 €
Unit Price with VAT:101,37600 €