HEP-320-15A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 100,61200 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-320-15A

DigiKey Part Number
1866-5216-ND
Manufacturer
Manufacturer Product Number
HEP-320-15A
Description
AC/DC CONVERTER 15V 285W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
92.5%
Part Status
Active
Operating Temperature
-55°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, IP65, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Size / Dimension
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus
Current - Output 1
19 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE300-8Tri-Mag, LLC0DE300-8-ND100,61200 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,00000 €116,00 €
5110,49800 €552,49 €
10105,59600 €1 055,96 €
25102,58720 €2 564,68 €
Unit Price without VAT:116,00000 €
Unit Price with VAT:139,20000 €