
GST160A36-R7B | |
|---|---|
DigiKey Part Number | 1866-GST160A36-R7B-ND |
Manufacturer | |
Manufacturer Product Number | GST160A36-R7B |
Description | AC/DC DESKTOP ADAPTER 36V 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST160A36-R7B Models |
Category | Power (Watts) 160 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) |
Voltage - Output 36V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 4.44A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| 5 | 41,16000 € | 205,80 € |
| 10 | 39,27300 € | 392,73 € |
| 25 | 38,15880 € | 953,97 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 51,86400 € |












