15V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM40A15-P1J

DigiKey Part Number
1866-2002-ND
Manufacturer
Manufacturer Product Number
GSM40A15-P1J
Description
AC/DC DESKTOP ADAPTER 15V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Voltage - Output
15V
Approval Agency
CB, CE, cURus, TUV
Current - Output (Max)
2.67A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,49000 €18,49 €
517,60800 €88,04 €
1016,81200 €168,12 €
2516,36920 €409,23 €
Unit Price without VAT:18,49000 €
Unit Price with VAT:22,18800 €

Other Suppliers on DigiKey

186In Stock
Ships from FORTEC Power GmbH