
GSM36U07-P1J | |
|---|---|
DigiKey Part Number | 1866-5205-ND |
Manufacturer | |
Manufacturer Product Number | GSM36U07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 32W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM36U07-P1J Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 7.5V | Approval Agency CB, cRUus, TUV |
Current - Output (Max) 4.32A | Base Product Number |
Power (Watts) 32 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU075-3200 | Triad Magnetics | 54 | 237-1391-ND | 20,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 5 | 15,57800 € | 77,89 € |
| 10 | 14,98300 € | 149,83 € |
| 25 | 14,48640 € | 362,16 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,64400 € |

