GSM12E07-P1J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 28
Unit Price: 13,63000 €
Datasheet
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM12E07-P1J

DigiKey Part Number
1866-GSM12E07-P1J-ND
Manufacturer
Manufacturer Product Number
GSM12E07-P1J
Description
AC/DC WALL MNT ADAPTER EU CBL
Customer Reference
Detailed Description
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
MEAN WELL USA Inc.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
Europe
Cord Length
39" (1.00m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Approval Agency
CE, EAC, TUV, UKCA
Voltage - Output
7.5V
Standard Number
60601-1
Current - Output (Max)
1.6A
Base Product Number
Power (Watts)
12 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSM18E07-P1JMEAN WELL USA Inc.281866-1932-ND13,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes