Direct

GS18E48-P1J | |
|---|---|
DigiKey Part Number | 1866-GS18E48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GS18E48-P1J |
Description | AC/DC WALL MOUNT ADAPTER 48V 25W |
Customer Reference | |
Detailed Description | 48V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 48V | Approval Agency CB, CE, GS, TUV |
Current - Output (Max) 520mA | Standard Number 60950-1 |
Power (Watts) 25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18E48-P1J | MEAN WELL USA Inc. | 20 | 1866-2072-ND | 11,93000 € | Direct |


