
GE40I36-P1J | |
|---|---|
DigiKey Part Number | 1866-GE40I36-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GE40I36-P1J |
Description | AC/DC WALL MOUNT ADAPTER 36V 40W |
Customer Reference | |
Detailed Description | 36V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.70" L x 1.91" W x 1.57" H (94.0mm x 48.4mm x 40.0mm) |
Voltage - Output 36V | Approval Agency CCC, CE, cULus, EAC, FCC, GS, RCM, TUV |
Current - Output (Max) 1.11A | Weight 0.441 lb (200.03 g) |
Power (Watts) 40 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM48-360 | Tri-Mag, LLC | 209 | 2103-ICM48-360-ND | 18,22000 € | Similar |




