MFR Recommended
Similar
Similar

GE24I12-P1J | |
|---|---|
DigiKey Part Number | 1866-1787-ND |
Manufacturer | |
Manufacturer Product Number | GE24I12-P1J |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) |
Voltage - Output 12V | Approval Agency CCC, CE, cULus, GS, RCM |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE30I12-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE30I12-P1J-ND | 12,24000 € | MFR Recommended |
| VER24US120-JA | XP Power | 195 | 1470-3173-ND | 18,48000 € | Similar |
| WSX120-2000 | Triad Magnetics | 2 136 | 237-2141-ND | 17,20000 € | Similar |







