GC160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC160A12-AD1

DigiKey Part Number
1866-1749-ND
Manufacturer
Manufacturer Product Number
GC160A12-AD1
Description
BATT CHARGER DESKTOP 13.6V 10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 13.6V 10A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
13.6V
Charge Current - Max
10A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
136W
Size / Dimension
6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)
Mounting Type
Desktop
Termination Style
Rectangular Connector
Features
LED Indicator
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cULus, GS, UL
Weight
700 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,89000 €41,89 €
539,90200 €199,51 €
1038,08900 €380,89 €
2536,96680 €924,17 €
Unit Price without VAT:41,89000 €
Unit Price with VAT:50,26800 €