1.4A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-75-C1400

DigiKey Part Number
1866-1576-ND
Manufacturer
Manufacturer Product Number
ELG-75-C1400
Description
LED DRVR CC AC/DC 27-54V 1.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
76 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
27 ~ 54V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 881 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,56000 €28,56 €
527,27600 €136,38 €
1025,99400 €259,94 €
2525,31040 €632,76 €
Unit Price without VAT:28,56000 €
Unit Price with VAT:34,27200 €

Other Suppliers on DigiKey

2 881In Stock
Ships from FORTEC Power GmbH