Parametric Equivalent

ELG-75-24AB | |
|---|---|
DigiKey Part Number | 1866-ELG-75-24AB-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-24AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, RCM |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 3.15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-75-24B | MEAN WELL USA Inc. | 3 | 1866-1563-ND | 30,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 5 | 29,57600 € | 147,88 € |
| 10 | 28,21700 € | 282,17 € |
| 25 | 27,45160 € | 686,29 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 37,22400 € |


