
ELG-240-C1750B | |
|---|---|
DigiKey Part Number | 1866-1551-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1750B |
Description | LED DRVR CC AC/DC 69-137V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 69 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 69 ~ 137V | Base Product Number |
Current - Output (Max) 1.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,92000 € | 48,92 € |
| 5 | 46,62600 € | 233,13 € |
| 10 | 44,51100 € | 445,11 € |
| 25 | 43,27680 € | 1 081,92 € |
| Unit Price without VAT: | 48,92000 € |
|---|---|
| Unit Price with VAT: | 58,70400 € |

