
ELG-200-C1400B | |
|---|---|
DigiKey Part Number | 1866-5144-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1400B |
Description | LED POWER SUPPLIES 198.8W71-142V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 199 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 71 ~ 142V | Base Product Number |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-185H-C1400B | MEAN WELL USA Inc. | 177 | 1866-2412-ND | 51,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,45000 € | 44,45 € |
| 5 | 42,32600 € | 211,63 € |
| 10 | 40,45500 € | 404,55 € |
| 25 | 39,26520 € | 981,63 € |
| Unit Price without VAT: | 44,45000 € |
|---|---|
| Unit Price with VAT: | 53,34000 € |

