
ELG-150-C2100A | |
|---|---|
DigiKey Part Number | 1866-5133-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C2100A |
Description | LED POWER SUPPLIES 151.2W 2100MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,19000 € | 35,19 € |
| 5 | 33,45600 € | 167,28 € |
| 10 | 31,98700 € | 319,87 € |
| 25 | 31,12240 € | 778,06 € |
| Unit Price without VAT: | 35,19000 € |
|---|---|
| Unit Price with VAT: | 42,22800 € |

