
ELG-150-C1050DA | |
|---|---|
DigiKey Part Number | 1866-5125-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1050DA |
Description | LED POWER SUPPLIES 1050MA72-143V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 72 ~ 143V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,11000 € | 41,11 € |
| 5 | 39,19000 € | 195,95 € |
| 10 | 37,44400 € | 374,44 € |
| 25 | 36,39680 € | 909,92 € |
| Unit Price without VAT: | 41,11000 € |
|---|---|
| Unit Price with VAT: | 49,33200 € |

