
A301-300-B2 | |
|---|---|
DigiKey Part Number | A301-300-B2-ND |
Manufacturer | |
Manufacturer Product Number | A301-300-B2 |
Description | INVERTER 12VDC 300W 2 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 300 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 300 W | |
Power - Output Surge | 600 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 6.50" L x 3.46" W x 2.91" H (165.0mm x 88.0mm x 74.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 € | 46,72 € |
| Unit Price without VAT: | 46,72000 € |
|---|---|
| Unit Price with VAT: | 56,06400 € |


