±50 Gauss Compass X, Y, Z Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB27053

DigiKey Part Number
3542-USB27053-ND
Manufacturer
MDT
Manufacturer Product Number
USB27053
Description
SENSOR MAG 50G 3-AXIS PROBE
Customer Reference
Detailed Description
±50 Gauss Compass X, Y, Z Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Digital Magnetometer
Axis
X, Y, Z
Measuring Range
±50 Gauss
For Measuring
Strength, Direction of Magnetic Field
Resolution
-
Package / Case
Probe
Interface
I2C, USB 2.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 85,20 € or more for products shipped by MULTIDIMENSION
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,32000 €257,32 €
Unit Price without VAT:257,32000 €
Unit Price with VAT:308,78400 €