
0680L0500-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0500-01TR-ND - Tape & Reel (TR) 5923-0680L0500-01CT-ND - Cut Tape (CT) 5923-0680L0500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0500-01 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.27 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,40700 € | 40,70 € |
| 250 | 0,36584 € | 91,46 € |
| 500 | 0,33744 € | 168,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31112 € | 311,12 € |
| 2 000 | 0,28673 € | 573,46 € |
| 3 000 | 0,27329 € | 819,87 € |
| 5 000 | 0,25718 € | 1 285,90 € |
| 7 000 | 0,24704 € | 1 729,28 € |
| 10 000 | 0,23669 € | 2 366,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

