
2W04 | |
---|---|
DigiKey Part Number | 3372-2W04-ND |
Manufacturer | MDD |
Manufacturer Product Number | 2W04 |
Description | BRIDGE RECT 1PHASE 400V 83MA WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole WOM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 83 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOM | |
Supplier Device Package | WOM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,47934 € | 479,34 € |
Unit Price without VAT: | 0,47934 € |
---|---|
Unit Price with VAT: | 0,57521 € |