
| LMR-240-SM-SMRA(QTY:11ft) | |
|---|---|
| DigiKey Part Number | 4613-LMR-240-SM-SMRA(QTY:11ft)-ND | 
| Manufacturer | |
| Manufacturer Product Number | LMR-240-SM-SMRA(QTY:11ft) | 
| Description | COAX CBL SMA TO SMA 11' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 132.0" (3.4m) 11.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | McGill Microwave Systems | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | SMA to SMA | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMA Plug, Right Angle | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 132.0" (3.4m) 11.0' | |
| Cable Type | LMR 240 | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 8 GHz | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,21000 € | 75,21 € | 
| 10 | 69,03200 € | 690,32 € | 
| 25 | 63,11440 € | 1 577,86 € | 
| Unit Price without VAT: | 75,21000 € | 
|---|---|
| Unit Price with VAT: | 90,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France