
EZ-600-SM-X | |
|---|---|
DigiKey Part Number | 1946-EZ-600-SM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-600-SM-X |
Description | SMA-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| 10 | 24,97400 € | 249,74 € |
| 25 | 23,41120 € | 585,28 € |
| 50 | 22,29420 € | 1 114,71 € |
| 100 | 21,23090 € | 2 123,09 € |
| 250 | 19,90328 € | 4 975,82 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 35,25600 € |

