



UMT1N-TP | |
|---|---|
DigiKey Part Number | UMT1N-TPMSTR-ND - Tape & Reel (TR) UMT1N-TPMSCT-ND - Cut Tape (CT) UMT1N-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT1N-TP |
Description | TRANS 2PNP 50V 150MA SOT-363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16182 € | 80,91 € |
| 1 000 | 0,14489 € | 144,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12335 € | 370,05 € |
| 6 000 | 0,11249 € | 674,94 € |
| 9 000 | 0,10695 € | 962,55 € |
| 15 000 | 0,10073 € | 1 510,95 € |
| 21 000 | 0,09705 € | 2 038,05 € |
| 30 000 | 0,09347 € | 2 804,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

